The MSIB-M1.4-300 is a press-in insert made from brass with a helical knurled type and a plain finish. It has a product length of 3mm and an external body diameter of 2.5mm. The insert is designed for installation in plastic bases and is suitable for general use.
Pennengineering MSIB-M1.4-300 technical specifications.
| Type | Helical Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Press-In |
| Product Length (Metric) | 3mm |
| Product Length (Imperial) | 0.12in |
| External Body Diameter (Metric) | 2.5mm |
| External Body Diameter (Imperial) | 0.1in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pennengineering MSIB-M1.4-300 to view detailed technical specifications.
No datasheet is available for this part.