
Pennengineering PF11-M4-1 technical specifications.
| Body Diameter (Metric) (mm) | 4 |
| Thread Pitch (Metric) (mm) | 0.7 |
| Body Length (Metric) (mm) | 7.37 |
| Head Height (Metric) (mm) | 11.43 |
| Head Diameter (Metric) (mm) | 13.06 |
| Type | Panel |
| Head Type | Knurled |
| Drive Type | Slotted Phillips Combo |
| Material | Stainless Steel 400 |
| Finish | Passivated ASTM A380 |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering PF11-M4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.