Pennengineering SGPC-032-24 technical specifications.
| Body Length (Metric) (mm) | 38.1 |
| Body Length (Imperial) (in) | 1 1/2 |
| Type | Broaching |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318155030 |
| Schedule B | 7318155000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering SGPC-032-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.