
Pennengineering SSC-4mm-8 technical specifications.
| Outer Diameter (Metric) (mm) | 6.35 |
| Body Length (Metric) (mm) | 8 |
| Panel Thickness A (Metric) (mm) | 1 |
| Type | Snap-Top |
| Material | Stainless Steel 400 |
| Finish | Passivated |
| Cage Code | 46384 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering SSC-4mm-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.