
Pennengineering STKB-256-8 technical specifications.
| Product Length (Metric) (mm) | 6.35 |
| Product Length (Imperial) (in) | 1/4 |
| External Body Diameter (Metric) (mm) | 3.96 |
| External Body Diameter (Imperial) (in) | 0.156 |
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Molded-In |
| Cage Code | 46384 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering STKB-256-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.