
Pennengineering STKC-256-4 technical specifications.
| Product Length (Metric) (mm) | 3.18 |
| Product Length (Imperial) (in) | 1/8 |
| External Body Diameter (Metric) (mm) | 3.96 |
| External Body Diameter (Imperial) (in) | 0.156 |
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Molded-In |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering STKC-256-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.