Pennengineering TP4-6mm-20 technical specifications.
| Type | Self Clinching Pilot |
| Style | Unthreaded |
| Material | Stainless Steel 400 |
| Finish | Passivated ASTM A380 |
| Body Diameter (Metric) | 6mm |
| Body Length (Metric) | 20mm |
| Body Diameter Tolerance (Metric) | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering TP4-6mm-20 to view detailed technical specifications.
No datasheet is available for this part.