Pennengineering TPS-125-6 technical specifications.
| Type | Self Clinching |
| Style | Pilot |
| Material | Stainless Steel 300 |
| Finish | Passivated |
| Body Diameter (Imperial - Decimal) | 0.125in |
| Body Length (Imperial - Decimal) | 0.375in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering TPS-125-6 to view detailed technical specifications.
No datasheet is available for this part.