Pennengineering TPS-3MM-16 technical specifications.
| Style | Pilot |
| Body Diameter (Metric) (mm) | 3 |
| Body Length (Metric) (mm) | 16 |
| Type | Self Clinching |
| Material | Stainless Steel 300 |
| Finish | Passivated |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318290000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering TPS-3MM-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.