Pentair 10225-612 technical specifications.
| Package/Case | 612 |
| Color | White, Grey |
| Height | 153mm |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10225-612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.