Pentair 10225-616 technical specifications.
| Package/Case | 331 |
| Color | Grey |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10225-616 to view detailed technical specifications.
No datasheet is available for this part.