Pentair 10225-682 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10225-682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.