
Pentair 10225-685 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | Chassis |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10225-685 to view detailed technical specifications.
No datasheet is available for this part.