Pentair 10225640 technical specifications.
| Package/Case | 600 |
| Color | Silver, White, Grey |
| Depth | 0.118inch |
| Height | 16.535inch |
| Material | Steel, Aluminium |
| Mount | External |
| Ratings | IP20 |
| Series | Comptec |
| Size | 19inch |
| Width | 20.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10225640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.