Pentair 10236-152 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Mount | Wall |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10236-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.