Pentair 10236-160 technical specifications.
| Color | Grey |
| Depth | 400mm |
| Height | 812mm |
| Mount | Wall |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 28kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10236-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.