Pentair 10501-005 technical specifications.
| Height | 40mm |
| Length | 102mm |
| Mount | Front |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10501-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.