Pentair 10603-023 technical specifications.
| Color | Grey |
| Height | 15.8mm |
| Length | 14mm |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10603-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
