Pentair 10828072 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Depth | 12.382inch |
| Height | 3.465inch |
| Material | Aluminium, Metal, Steel |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | inpac |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10828072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.