Pentair 14575-103 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver, Grey |
| Depth | 10.669inch |
| Height | 147.1mm |
| Material | Aluminium |
| Mount | External |
| Ratings | IP20 |
| Series | 14575 |
| Width | 7.323inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.