Pentair 14575-225 technical specifications.
| Package/Case | 331 |
| Color | Grey |
| Material | Aluminium |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.