Pentair 14575171 technical specifications.
| Color | Grey, White |
| Height | 147.1mm |
| Material | Aluminium, Metal |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | compacPRO |
| Width | 471mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.