Pentair 14575176 technical specifications.
| Body Color | White |
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | External |
| Ratings | IP20 |
| Series | compacPRO |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.