Pentair 14576-043 technical specifications.
| Color | Grey |
| Depth | 326mm |
| Height | 111mm |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| Width | 363.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14576-043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.