Pentair 14820134 technical specifications.
| Color | Grey |
| Depth | 177mm |
| Height | 44mm |
| Material | Steel |
| Mount | Desktop |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14820134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.