Pentair 20118790 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Depth | 300mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20118790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.