Pentair 20603-002 technical specifications.
| Package/Case | 002 |
| Color | Grey |
| Height | 49mm |
| Length | 76.9mm |
| Material | Plastic |
| Mount | Desktop |
| Reach SVHC Compliant | No |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20603-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.