Pentair 20808-062 technical specifications.
| Package/Case | 062 |
| Color | Grey |
| Height | 12mm |
| Length | 12mm |
| Reach SVHC Compliant | No |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20808-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.