Pentair 20809-295 technical specifications.
| Color | Grey |
| Height | 15mm |
| Length | 18.9mm |
| Material | PPE |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20809-295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.