Pentair 20809-536 technical specifications.
| Color | Black, Green, Grey |
| Depth | 227mm |
| Height | 108.4mm |
| Material | Aluminium |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20809-536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
