Pentair 20818-022 technical specifications.
| Height | 114.3mm |
| Material | Aluminium, Plastic |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20818-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
