Pentair 20818-023 technical specifications.
| Height | 114.3mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20818-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.