Pentair 20848-490 technical specifications.
| Package/Case | Module |
| Color | Green, Grey |
| Height | 128.4mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 50.46mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20848-490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.