Pentair 20848-602 technical specifications.
| Package/Case | 602 |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20848-602 to view detailed technical specifications.
No datasheet is available for this part.