Pentair 20848487 technical specifications.
| Package/Case | Module |
| Color | Grey, Green |
| Height | 128.4mm |
| Material | Aluminium, Metal |
| Reach SVHC Compliant | No |
| Width | 30.14mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20848487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.