Pentair 20860-107 technical specifications.
| Package/Case | 107 |
| Height | 12mm |
| Length | 403mm |
| Material | Aluminium |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20860-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.