Pentair 20860-121 technical specifications.
| Package/Case | 482 |
| Color | Natural |
| Depth | 280mm |
| Height | 43.7mm |
| Length | 280mm |
| Material | Steel, Metal, Aluminium |
| Mount | Chassis |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | multipacPRO |
| Width | 447mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20860-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.