Pentair 20860-258 technical specifications.
| Height | 113mm |
| Length | 40mm |
| Material | Aluminium |
| Mount | Screw, Bolt |
| Reach SVHC Compliant | No |
| Series | multipacPRO |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20860-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.