Pentair 20860-614 technical specifications.
| Package/Case | 460 |
| Depth | 460mm |
| Height | 177mm |
| Material | Aluminium |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20860-614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.