Pentair 20860-625 technical specifications.
| Length | 280mm |
| Material | Aluminium |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20860-625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.