Pentair 21100-464 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 5mm |
| Length | 8mm |
| Material | Polyamide |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair 21100-464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.