Pentair 21100-660 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 5mm |
| Length | 8mm |
| Material | Brass |
| Reach SVHC Compliant | No |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 21100-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.