Pentair 21101-101 technical specifications.
| Package/Case | 100 |
| Material | Steel, Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pentair 21101-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.