Pentair 24563152 technical specifications.
| Color | Natural |
| Depth | 235mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | CompactPCI |
| RoHS | Compliant |
Download the complete datasheet for Pentair 24563152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
