Pentair 30818352 technical specifications.
| Color | Grey |
| Length | 426mm |
| Material | Aluminium |
| Mount | Panel |
| Width | 128.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30818352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.