Pentair 30823-024 technical specifications.
| Color | Grey |
| Length | 238.7mm |
| Material | Aluminium |
| Mount | Panel |
| Width | 128.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30823-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.