Pentair 30848-319 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30848-319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.