Pentair 30848317 technical specifications.
| Package/Case | 317 |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30848317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.