Pentair 30848357 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30848357 to view detailed technical specifications.
No datasheet is available for this part.