Pentair 30860-503 technical specifications.
| Package/Case | 412 |
| Color | Natural |
| Height | 1mm |
| Length | 412.4mm |
| Material | Aluminium, Metal |
| Mount | Base |
| Series | multipacPRO |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30860-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
